29F53L1M vs 29F53FMQB feature comparison

29F53L1M Fairchild Semiconductor Corporation

Buy Now Datasheet

29F53FMQB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, LCC28,.45SQ DFP, FL24,.4
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N28 R-GDFP-F24
JESD-609 Code e0 e0
Length 11.43 mm 15.435 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC28,.45SQ FL24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.43 mm 9.4615 mm
Base Number Matches 2 2
Max I(ol) 0.048 A
Power Supply Current-Max (ICC) 190 mA
Screening Level 38535Q/M;38534H;883B

Compare 29F53L1M with alternatives

Compare 29F53FMQB with alternatives