29F01DM vs AM2901CPC feature comparison

29F01DM Fairchild Semiconductor Corporation

Buy Now Datasheet

AM2901CPC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 25 MHz 32.26 MHz
External Data Bus Width 4 4
JESD-30 Code R-GDIP-T40 R-PDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.21 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE MICROPROCESSOR
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Length 52.07 mm
Package Equivalence Code DIP40,.6
Supply Current-Max 265 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Terminal Finish TIN LEAD

Compare 29F01DM with alternatives

Compare AM2901CPC with alternatives