299D476X9010DB6E3 vs 299D476X9010DB1 feature comparison

299D476X9010DB6E3 Vishay Sprague

Buy Now Datasheet

299D476X9010DB1 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2827 RADIAL LEADED-3
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 11.17 mm 11.17 mm
JESD-609 Code e3 e0
Leakage Current 0.004 mA 0.004 mA
Length 7.1 mm 7.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style PCB Mount PCB Mount
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 6.85 mm 6.85 mm
Base Number Matches 2 2
Factory Lead Time 10 Weeks

Compare 299D476X9010DB6E3 with alternatives

Compare 299D476X9010DB1 with alternatives