299D475X0050DB1E3
vs
299D475X0050DB6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED-3, ROHS COMPLIANT
, 2827
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
11.17 mm
11.17 mm
JESD-609 Code
e3
e0
Leakage Current
0.002 mA
0.002 mA
Length
7.1 mm
7.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Tan Delta
0.06
0.06
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
6.85 mm
6.85 mm
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
Compare 299D475X0050DB1E3 with alternatives
Compare 299D475X0050DB6 with alternatives