299D156X9020DB1E3 vs 299D156X9020DB1 feature comparison

299D156X9020DB1E3 Vishay Intertechnologies

Buy Now Datasheet

299D156X9020DB1 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED-3, ROHS COMPLIANT , 2827
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 11.17 mm 11.17 mm
JESD-609 Code e3 e0
Leakage Current 0.0025 mA 0.0025 mA
Length 7.1 mm 7.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 6.85 mm 6.85 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99