295-0078-01100
vs
1604037-4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
DUALPOWER, COMPATIBLE CONTACTS: 711-01-02107; 711-03-02107; 711-05-02107; 711-23-02107; 711-07-02107
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYESTER
|
POLYCARBONATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
296-0078-01100
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
11 Weeks, 6 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
2.11 inch
|
Body Depth |
|
1 inch
|
Body Length |
|
3.08 inch
|
Cable Types |
|
STRANDED
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
EMI Shielded |
|
NO
|
Insulation Diameter-Min |
|
0.7 inch
|
Insulator Color |
|
GRAY
|
Mains Connector Rating |
|
115/230VAC
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-20 °C
|
Panel Mount |
|
NO
|
Rated Voltage |
|
600 V
|
Terminal Pitch |
|
19.06 mm
|
Wire Size-Max |
|
|
Wire Size-Min |
|
4 AWG
|
|
|
|
Compare 295-0078-01100 with alternatives
Compare 1604037-4 with alternatives