293D476X96R3B2WE3 vs TBJB476K006JKSC0923 feature comparison

293D476X96R3B2WE3 Vishay Sprague

Buy Now Datasheet

TBJB476K006JKSC0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1900 mΩ 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Leakage Current 0.0028 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 210 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1

Compare 293D476X96R3B2WE3 with alternatives

Compare TBJB476K006JKSC0923 with alternatives