293D227X0010E8T vs T496X227M010DC64207610 feature comparison

293D227X0010E8T Vishay Sprague

Buy Now Datasheet

T496X227M010DC64207610 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2916
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 300 mΩ
4 mm 4 mm
e0 e0
0.022 mA 0.022 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
570 mA 296.8 mA
2917 2917
YES YES
0.08 0.08
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4 mm
2 1

Compare 293D227X0010E8T with alternatives

Compare T496X227M010DC64207610 with alternatives