293D157X9010E2TE3 vs T491X157K010AT feature comparison

293D157X9010E2TE3 Vishay Intertechnologies

Buy Now Datasheet

T491X157K010AT KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2917
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 15 Weeks
Samacsys Manufacturer Vishay KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 700 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e3
Leakage Current 0.015 mA 0.015 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 570 mA 194 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare 293D157X9010E2TE3 with alternatives

Compare T491X157K010AT with alternatives