293D156X9016C2T vs T496C156K016CC652B7280 feature comparison

293D156X9016C2T Vishay Intertechnologies

Buy Now Datasheet

T496C156K016CC652B7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2413
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer Vishay
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 600 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Leakage Current 0.0024 mA 0.0024 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 270 mA 171.2 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare 293D156X9016C2T with alternatives

Compare T496C156K016CC652B7280 with alternatives