293D107X0016V2TE3 vs TPMY107M010R0045 feature comparison

293D107X0016V2TE3 Vishay Intertechnologies

Buy Now Datasheet

TPMY107M010R0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Kyocera AVX
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 45 mΩ
Height 2 mm 2 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Factory Lead Time 17 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
JESD-609 Code e3
Leakage Current 0.01 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 864 mA
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND

Compare 293D107X0016V2TE3 with alternatives

Compare TPMY107M010R0045 with alternatives