293D107X0004C2TE3 vs T496C107M004DH61107610 feature comparison

293D107X0004C2TE3 Vishay Sprague

Buy Now Datasheet

T496C107M004DH61107610 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2412 , 2413
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 800 mΩ 1200 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e0
Leakage Current 0.004 mA 0.004 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 148 mA 121.2 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 1

Compare 293D107X0004C2TE3 with alternatives

Compare T496C107M004DH61107610 with alternatives