293D106X9035D2TE3 vs T493D106K035CK6130C-7280 feature comparison

293D106X9035D2TE3 Vishay Dale

Buy Now Datasheet

T493D106K035CK6130C-7280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050
Base Number Matches 3 1
Rohs Code No
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 250 mΩ
Height 2.8 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 4.3 mm

Compare T493D106K035CK6130C-7280 with alternatives