293D106X9035D2TE3 vs T493D106K035CC621C7610 feature comparison

293D106X9035D2TE3 Vishay Dale

Buy Now Datasheet

T493D106K035CC621C7610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Base Number Matches 3 1
Rohs Code No
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.0035 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 154.8 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 4.3 mm

Compare T493D106K035CC621C7610 with alternatives