293D106X9025C8T
vs
B45196L5106K306
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
EPCOS AG
|
Package Description |
CHIP
|
, 2312
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
ESR IS MEASURED AT 100KHZ
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1500 mΩ
|
|
Height |
2.5 mm
|
|
JESD-609 Code |
e0
|
e3
|
Leakage Current |
0.0025 mA
|
0.0025 mA
|
Length |
6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
108 mA
|
|
Size Code |
2312
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
Matte Tin (Sn)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.2 mm
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Manufacturer Series |
|
B45196L
|
|
|
|
Compare 293D106X9025C8T with alternatives
Compare B45196L5106K306 with alternatives