293D106X0010B2TE3 vs TAJT106M010YNJ feature comparison

293D106X0010B2TE3 Vishay Sprague

Buy Now Datasheet

TAJT106M010YNJ Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.001 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 180 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1

Compare 293D106X0010B2TE3 with alternatives

Compare TAJT106M010YNJ with alternatives