293D105X0035A2TE3 vs TBJA105M035LRLC0H00 feature comparison

293D105X0035A2TE3 Vishay Intertechnologies

Buy Now Datasheet

TBJA105M035LRLC0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1206
Reach Compliance Code compliant not_compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7500 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.00035 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 100 mA 63 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare 293D105X0035A2TE3 with alternatives

Compare TBJA105M035LRLC0H00 with alternatives