293D105X0016A2TE3 vs TMCSA1C105MTRF feature comparison

293D105X0016A2TE3 Vishay Intertechnologies

Buy Now Datasheet

TMCSA1C105MTRF Holy Stone Polytech Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HOLY STONE POLYTECH CO LTD
Package Description CHIP , 1206
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9300 mΩ
Height 1.6 mm
JESD-609 Code e3
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 90 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 1.6 mm
Base Number Matches 3 4
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Manufacturer Series TMCS

Compare 293D105X0016A2TE3 with alternatives