292136-8
vs
292173-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
PEG
|
Body Breadth |
0.228 inch
|
0.354 inch
|
Body Depth |
0.267 inch
|
0.228 inch
|
Body Length |
0.701 inch
|
0.701 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYAMIDE66
|
GLASS FILLED POLYAMIDE6T
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
4A
|
4A
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
POLARIZED LOCK
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
3.937u inch
|
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
4 A
|
4 A
|
Rated Voltage |
125 V
|
125 V
|
Reference Standard |
UL
|
CSA, LR, U
|
Terminal Length |
0.126 inch
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare 292136-8 with alternatives
Compare 292173-8 with alternatives