291-5.6/REEL vs CFR25J5R6 feature comparison

291-5.6/REEL Xicon Passive Components

Buy Now Datasheet

CFR25J5R6 TE Connectivity

Buy Now Datasheet
No Yes
Obsolete Active
XICON PASSIVE COMPONENTS TE CONNECTIVITY LTD
unknown compliant
EAR99 EAR99
Cylindrical Tubular
0.54 mm 0.54 mm
28 mm 28 mm
291
2 2
155 °C 155 °C
-55 °C -55 °C
2.5 mm 2.5 mm
6.8 mm 6.8 mm
TUBULAR PACKAGE
Axial Axial
TR AMMO PACK
0.25 W 0.33 W
5.6 Ω 5.6 Ω
FIXED RESISTOR FIXED RESISTOR
CF
CARBON FILM CARBON FILM
350 ppm/°C 350 ppm/°C
5% 5%
250 V 250 V
1 1
Yes
AXIAL LEADED
8533.10.00.65
TE Connectivity
e3
THROUGH HOLE MOUNT
6.8mm x 2.5mm
70 °C
NO
TIN
WIRE

Compare 291-5.6/REEL with alternatives

Compare CFR25J5R6 with alternatives