28LV64AT-30/SO
vs
CAT28LV64KA-30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOIC-28
SOP, SOP28,.45
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
300 ns
300 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.008 mA
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Write Cycle Time-Max (tWC)
1 ms
5 ms
Base Number Matches
1
2
Rohs Code
No
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Length
17.9 mm
Moisture Sensitivity Level
1
Page Size
32 words
Seated Height-Max
2.65 mm
Terminal Finish
TIN LEAD
Width
7.5 mm
Compare 28LV64AT-30/SO with alternatives
Compare CAT28LV64KA-30 with alternatives