28LV64AF30I/P vs CAT28LV64PI-30 feature comparison

28LV64AF30I/P Microchip Technology Inc

Buy Now Datasheet

CAT28LV64PI-30 Catalyst Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
Access Time-Max 300 ns 300 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Length 36.695 mm
Package Equivalence Code DIP28,.6
Page Size 32 words
Seated Height-Max 5.08 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.008 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 5 ms

Compare 28LV64AF30I/P with alternatives

Compare CAT28LV64PI-30 with alternatives