28LV64A30/SO
vs
CAT28LV65HT13-25TE7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
TSOP
Package Description
SOP,
TSOP1,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Access Time-Max
300 ns
250 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e0
Length
11.8 mm
Moisture Sensitivity Level
2
Seated Height-Max
1.2 mm
Terminal Finish
TIN LEAD
Terminal Pitch
0.55 mm
Width
8 mm
Compare 28LV64A30/SO with alternatives
Compare CAT28LV65HT13-25TE7 with alternatives