28LV64A-T-20/SO
vs
AM28F010-120LI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-28
QCCN,
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
120 ns
Additional Feature
MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
BULK ERASE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
200
JESD-30 Code
R-PDSO-G28
R-CQCC-N32
JESD-609 Code
e3
e0
Length
17.9 mm
13.97 mm
Memory Density
65536 bit
1048576 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
128KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
12 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
2.54 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Width
7.5 mm
11.43 mm
Write Cycle Time-Max (tWC)
3 ms
Base Number Matches
1
2
Type
NOR TYPE
Compare 28LV64A-T-20/SO with alternatives
Compare AM28F010-120LI with alternatives