28LV64A-20I/P vs NM28C64LEN28 feature comparison

28LV64A-20I/P Microchip Technology Inc

Buy Now Datasheet

NM28C64LEN28 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
Access Time-Max 200 ns 200 ns
Additional Feature MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.008 mA 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Write Cycle Time-Max (tWC) 3 ms 10 ms
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Length 35.725 mm
Page Size 32 words
Seated Height-Max 5.334 mm
Terminal Finish TIN LEAD
Width 15.24 mm

Compare 28LV64A-20I/P with alternatives

Compare NM28C64LEN28 with alternatives