28LV010RT1DS-25
vs
AT28LV010-25PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
ATMEL CORP
Package Description
DIP-32
DIP, DIP32,.6
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
JESD-30 Code
R-XDIP-T32
R-PDIP-T32
Length
40.64 mm
42.037 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
4.826 mm
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
10k Rad(Si) V
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
15 ms
10 ms
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
32
Additional Feature
10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
DIP32,.6
Page Size
128 words
Standby Current-Max
0.00002 A
Supply Current-Max
0.015 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Compare 28LV010RT1DS-25 with alternatives
Compare AT28LV010-25PC with alternatives