28C256-15/P vs CAT28C256PI-15T feature comparison

28C256-15/P Microchip Technology Inc

Buy Now Datasheet

CAT28C256PI-15T onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-28 DIP,
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 36.322 mm 37.4 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 6.35 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 2 ms 5 ms
Base Number Matches 1 1

Compare 28C256-15/P with alternatives

Compare CAT28C256PI-15T with alternatives