28C16AF-15I/J
vs
DM5516A-150/B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEEQ TECHNOLOGY INC
Part Package Code
DIP
Package Description
CERDIP-24
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE; BULK ERASE; DATA RETENTION > 10 YEARS
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.032 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Write Cycle Time-Max (tWC)
0.2 ms
10 ms
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare 28C16AF-15I/J with alternatives
Compare DM5516A-150/B with alternatives