28C16A-15/J vs X28C16D-15 feature comparison

28C16A-15/J Microchip Technology Inc

Buy Now Datasheet

X28C16D-15 Xicor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC XICOR INC
Part Package Code DIP
Package Description CERDIP-24 HERMETIC SEALED, CERDIP-24
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0002 A
Supply Current-Max 0.032 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO YES
Write Cycle Time-Max (tWC) 1 ms
Base Number Matches 1 1
Length 32.07 mm
Page Size 64 words
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare 28C16A-15/J with alternatives

Compare X28C16D-15 with alternatives