28C010TRT4DS-20 vs 28C010TRT4DI-20 feature comparison

28C010TRT4DS-20 Data Device Corporation

Buy Now Datasheet

28C010TRT4DI-20 Maxwell Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DATA DEVICE CORP MAXWELL TECHNOLOGIES INC
Package Description DIP-32 DIP,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-XDIP-T32 R-XDIP-T32
Length 40.64 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.715 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 40k Rad(Si) V 40k Rad(Si) V
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 2
Part Package Code DIP
Pin Count 32

Compare 28C010TRT4DS-20 with alternatives

Compare 28C010TRT4DI-20 with alternatives