28C010TRT4DS-12 vs X28C010P-12 feature comparison

28C010TRT4DS-12 Data Device Corporation

Buy Now Datasheet

X28C010P-12 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DATA DEVICE CORP XICOR INC
Package Description DIP-32 PLASTIC, DIP-32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-XDIP-T32 R-PDIP-T32
Length 40.64 mm 42.025 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.82 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 40k Rad(Si) V
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 1
Rohs Code No
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Package Equivalence Code DIP32,.6
Page Size 256 words
Standby Current-Max 0.0005 A
Terminal Finish TIN LEAD
Toggle Bit YES

Compare 28C010TRT4DS-12 with alternatives

Compare X28C010P-12 with alternatives