28C010TRPDE-12
vs
WME128K8-120CIA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
NO
NO
Data Polling
YES
YES
JESD-30 Code
R-XDIP-T32
R-CDIP-T32
Length
40.64 mm
42.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
128 words
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
5.715 mm
5.13 mm
Standby Current-Max
0.00002 A
0.000625 A
Supply Current-Max
0.05 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Total Dose
100k Rad(Si) V
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
3
Rohs Code
No
Additional Feature
WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 28C010TRPDE-12 with alternatives