2890R-39K
vs
MS751037
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
IRON
|
IRON
|
DC Resistance |
1.85 Ω
|
1.85 Ω
|
Inductance-Nom (L) |
68 µH
|
68 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e0
|
Lead Diameter |
0.711 mm
|
0.711 mm
|
Lead Length |
36.58 mm
|
36.58 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
7.11 mm
|
7.11 mm
|
Package Length |
22.86 mm
|
22.86 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom) |
75
|
75
|
Rated Current-Max |
0.325 A
|
0.325 A
|
Self Resonance Frequency |
13 MHz
|
13 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Copper (Sn99.3Cu0.7)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MS75103
|
|
|
|
Compare 2890R-39K with alternatives
Compare MS751037 with alternatives