2842138-4 vs 2842136-4 feature comparison

2842138-4 TE Connectivity

Buy Now Datasheet

2842136-4 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant unknown
TE Connectivity TE Connectivity
0.157 inch 0.157 inch
0.315 inch 0.315 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT SPECIFIED
MALE MALE
NOT APPLICABLE NOT SPECIFIED
RECTANGULAR RECTANGULAR
NO NO
500VAC V 500VAC V
NO NO
YES YES
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
NO NO
2A 2A
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
3.94u inch 29.92u inch
2 A 2 A
UL UL
0.11 inch 0.11 inch
2 mm 2 mm
SOLDER SOLDER
8 8
94V-0 94V-0
1 1

Compare 2842138-4 with alternatives

Compare 2842136-4 with alternatives