2842117-4 vs 2842110-4 feature comparison

2842117-4 TE Connectivity

Buy Now Datasheet

2842110-4 TE Connectivity

Buy Now Datasheet
Yes Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown compliant
TE Connectivity TE Connectivity
0.079 inch 0.079 inch
0.315 inch 0.315 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT APPLICABLE
MALE MALE
NOT SPECIFIED NOT APPLICABLE
RECTANGULAR RECTANGULAR
NO NO
500VAC V 500VAC V
NO NO
YES YES
NO NO
NO NO
BLACK BLACK
GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
NO NO
2A 2A
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
78.74u inch 3.94u inch
2 A 2 A
UL UL
0.11 inch 0.11 inch
2 mm 2 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
14 Weeks, 5 Days

Compare 2842117-4 with alternatives

Compare 2842110-4 with alternatives