2842111-5 vs 2842104-5 feature comparison

2842111-5 TE Connectivity

Buy Now Datasheet

2842104-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.079 inch 0.079 inch
Body Length 0.394 inch 0.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE9T GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 14.96u inch 29.92u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 14 Weeks, 5 Days

Compare 2842111-5 with alternatives

Compare 2842104-5 with alternatives