284046-4 vs 39864-0304 feature comparison

284046-4 TE Connectivity

Buy Now Datasheet

39864-0304 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, POLYAMIDE66 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 3 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 3 1

Compare 284046-4 with alternatives

Compare 39864-0304 with alternatives