284043-9 vs 395338809 feature comparison

284043-9 TE Connectivity

Buy Now Datasheet

395338809 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA 66, 94V-0, LATCHED, POLARIZED
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1

Compare 284043-9 with alternatives

Compare 395338809 with alternatives