284043-2 vs 25.326.3253.1 feature comparison

284043-2 TE Connectivity

Buy Now Datasheet

25.326.3253.1 Wieland Electric GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD WIELAND ELECTRIC INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Category CO2 Kg 3.89
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2016-06-20
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature PA 66, 94V-0, LATCHED, POLARIZED POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 5 1

Compare 284043-2 with alternatives

Compare 25.326.3253.1 with alternatives