283-22K/REEL
vs
MOR03SJ0223B00
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
XICON PASSIVE COMPONENTS
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Construction
Cylindrical
Ceramic Core
Lead Diameter
0.8 mm
0.7 mm
Lead Length
28 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
16 mm
16 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
3 W
3 W
Resistance
22000 Ω
22000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Samacsys Manufacturer
ROYALOHM
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare 283-22K/REEL with alternatives
Compare MOR03SJ0223B00 with alternatives