282844-2 vs ESMT02220 feature comparison

282844-2 TE Connectivity

Buy Now Datasheet

ESMT02220 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature BUCHANAN, POLYAMIDE66, 94V-0 POLYAMIDE6/6, CAGE CLAMP
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 17.5 A 17.5 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 2 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 1

Compare 282844-2 with alternatives

Compare ESMT02220 with alternatives