282813-8
vs
51703-10800000BALF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
TERMI-BLOK, STANDARDS: IEC 998-1; IEC 998-2-1
Connector Type
BOARD CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.574 inch
Body Depth
0.5 inch
Body Length
2.65 inch
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Material
COPPER ALLOY
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
Compare 282813-8 with alternatives
Compare 51703-10800000BALF with alternatives