282-200-RC
vs
MOR02SJ0201TB0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XICON PASSIVE COMPONENTS
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.7 mm
0.7 mm
Lead Length
28 mm
25 mm
Number of Terminals
2
2
Operating Temperature-Max
235 °C
235 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
12 mm
12 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR, 12 INCH
Rated Power Dissipation (P)
2 W
2 W
Resistance
200 Ω
200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
350 ppm/°C
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Additional Feature
FLAME PROOF, NON INDUCTIVE
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare 282-200-RC with alternatives
Compare MOR02SJ0201TB0 with alternatives