281E6301227ML734 vs T496D227M006CT622B7640 feature comparison

281E6301227ML734 Matsuo Electric Co Ltd

Buy Now Datasheet

T496D227M006CT622B7640 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 300 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.014 mA 0.0132 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 775 mA 282.8 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 4.4 mm 4.3 mm
Base Number Matches 1 1

Compare 281E6301227ML734 with alternatives

Compare T496D227M006CT622B7640 with alternatives