281711-5 vs 5-103960-4 feature comparison

281711-5 TE Connectivity

Buy Now Datasheet

5-103960-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Body Depth 0.571 inch 0.265 inch
Body Length 0.531 inch 1.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.039 inch 0.054 inch
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC CRIMP/IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Base Number Matches 8 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED, POLARIZED
Contact Finish Termination TIN
Dielectric Withstanding Voltage 600VAC V
JESD-609 Code e3
Mounting Option 2 LATCHING
Rated Voltage 267 V
Wire Size-Min 30 AWG

Compare 281711-5 with alternatives

Compare 5-103960-4 with alternatives