281698-2 vs 5-147245-1 feature comparison

281698-2 TE's AMP

Buy Now Datasheet

5-147245-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Depth 0.537 inch
Body Length 0.3 inch
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
EMI Shielded NO
Empty Shell YES
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mains Connector Rating 3A
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.13 inch

Compare 5-147245-1 with alternatives