281696-6 vs 5-103635-5 feature comparison

281696-6 TE Connectivity

Buy Now Datasheet

5-103635-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU LATCHED, SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.114 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Body Breadth 0.275 inch
Body Depth 0.275 inch
Body Length 0.7 inch
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 POLARIZED LOCK

Compare 281696-6 with alternatives

Compare 5-103635-5 with alternatives