281695-2
vs
9-440054-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.185 inch
Body Depth
0.238 inch
Body Length
0.236 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
EMI Shielded
NO
Empty Shell
YES
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
Mains Connector Rating
3A
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Length
0.082 inch
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Compare 9-440054-2 with alternatives