2806-80-S-30-P vs 10106269-4004001LF feature comparison

2806-80-S-30-P Singatron Enterprises Co

Buy Now Datasheet

10106269-4004001LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.358 inch 0.47 inch
Body Depth 0.61 inch 0.5 inch
Body Length 4.188 inch 2.015 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style BELLOWED TYPE HYBRID
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 80 20
Base Number Matches 1 2
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option SPLIT BOARD LOCK
Contact Arrangement S16P4
Contact Gender MALE
Durability 500 Cycles
Insertion Force-Max 1.0008 N
Withdrawl Force-Min .1668 N

Compare 2806-80-S-30-P with alternatives

Compare 10106269-4004001LF with alternatives