280374-3 vs 1-1775317-0 feature comparison

280374-3 TE Connectivity

Buy Now Datasheet

1-1775317-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature SHROUDED
Body Breadth 0.197 inch 0.189 inch
Body Depth 0.496 inch 0.252 inch
Body Length 1.102 inch 1.161 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 DETENT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 30u inch 80u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.138 inch 0.079 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Board Mounting Option PEG
Durability 50 Cycles
Rated Voltage 250 V
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare 280374-3 with alternatives

Compare 1-1775317-0 with alternatives